Burkert Flow Controller, Cable Gland, Flow, Relay, Totalizer, 115 230 V ac, 8 Digit LCD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |