Burkert, 2 1200 L/min Flow Controller, Cable Gland, Analogue, Pulse, 115 V ac, 230 V ac, 8 Digit LCD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |