This manual valve features a stainless steel body and diaphragm material made of Ethylene Propylene Diene Monomer. It operates within a temperature range of -10°C to 130°C for the media and up to 150°C for the valve itself. The valve is designed to handle pressures up to 10bar and has a flow coefficient of 50Kv. The product measures 192mm in length, 114mm in depth, and 188.15mm in height, with a weight of 4200g.
Burkert 440 961 technical specifications.
| Actuation Type | Mechanical |
| Media | Abrasive Fluid|Aggressive Fluid|High Purity|Liquid|Neutral Gas|Sterile |
| Body Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Operating Pressure Range | 10bar(Max) |
| Flow Coefficient | 50Kv |
| Port Size | 2in |
| Media Maximum Temperature | 130°C |
| Media Minimum Temperature | -10°C |
| Product Weight | 4200g |
| Product Length | 192mm |
| Product Depth | 114mm |
| Height | 188.15mm |
| Diaphragm Material | Ethylene Propylene Diene Monomer |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Burkert 440 961 to view detailed technical specifications.
No datasheet is available for this part.