Diaphragm and Pinch Valve Mechanical Stainless Steel Ethylene Propylene Diene Monomer/Polytetrafluoroethylene 10bar
Burkert 441 092 technical specifications.
| Actuation Type | Mechanical |
| Media | Abrasive Fluid|Aggressive Fluid|High Purity|Liquid|Neutral Gas|Sterile |
| Body Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Operating Pressure Range | 10bar(Max) |
| Flow Coefficient | 1Kv |
| Port Size | 0.375in |
| Media Maximum Temperature | 130°C |
| Media Minimum Temperature | -10°C |
| Product Weight | 400g |
| Product Length | 90mm |
| Product Depth | 35mm |
| Height | 64.6mm |
| Diaphragm Material | Ethylene Propylene Diene Monomer/Polytetrafluoroethylene |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.