Sign in to ask questions about the Busboard BB170-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Busboard BB170-G technical specifications.
| Contact Material | Bronze |
| Height | 9.4mm |
| Length | 45.7mm |
| Width | 35.6mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard BB170-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.