Busboard BB3UC technical specifications.
| Contact Material | Glass, Epoxy |
| Height | 1.6mm |
| Length | 101mm |
| Material | Glass |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard BB3UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.