Sign in to ask questions about the Busboard PR1590BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Busboard PR1590BB technical specifications.
| Contact Material | Glass, Epoxy |
| Height | 30mm |
| Length | 119mm |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard PR1590BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
