Sign in to ask questions about the Busboard SB1660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Busboard SB1660 technical specifications.
| Contact Material | Copper |
| Height | 1.6mm |
| Length | 184.2mm |
| Width | 92.7mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard SB1660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.