Busboard SP2-200x100-G technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Height | 1.6mm |
| Length | 100mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard SP2-200x100-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
