BVM LS-571TX2-P-T7500-2GB-L technical specifications.
| Length | 203mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for BVM LS-571TX2-P-T7500-2GB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
