BWH Koffer 1,162,518 technical specifications.
| Depth | 150mm |
| Length | 445mm |
| Weight | 3.9kg |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for BWH Koffer 1,162,518 to view detailed technical specifications.
No datasheet is available for this part.