BWH Koffer 1,162,525 technical specifications.
| Depth | 170mm |
| Length | 455mm |
| Material | Aluminium, ABS |
| Width | 345mm |
| RoHS | Compliant |
Download the complete datasheet for BWH Koffer 1,162,525 to view detailed technical specifications.
No datasheet is available for this part.