SHUNT, 0.05V 50A
C&D 3020-01096-0 technical specifications.
| Current Rating | 50A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Series | 3020 |
| Termination | Threaded |
| Voltage Rating | 50mV |
| DC Rated Voltage | 50mV |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.