
AC Ammeter for industrial automation and control panel mounting. Features a red display with a 33mm width, operating within a temperature range of 0°C to 60°C. Designed for AC supply voltages from 85V to 264V, consuming a supply current of 50mA.
C&D ACA-20PC-3-AC1-RL-C technical specifications.
| Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 50mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D ACA-20PC-3-AC1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
