DCA-20PC Series 3.5 Digit 0.37" Red Subminiature DC Ammeter with Built-In Shunts
C&D DCA-20PC-5-DC4-RL-C technical specifications.
| Color | Red |
| Input Current | 25mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 8V |
| Mount | Panel |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Supply Current | 150mA |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.