
DC ammeter for industrial automation and control panel applications. Features a 20A current rating with a 5V to 40V DC supply voltage range. Operates within a temperature range of 0°C to 60°C, consuming 75mW of power. Designed for panel mounting.
C&D DCA-20PC-6-DC1-RL-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for C&D DCA-20PC-6-DC1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
