Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&D DMS-20LCD-1-DCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Power supply | Self-powered |
| Current consumption | 2 |
| Accuracy | ±0,1 digit |
| Dimensions W x H x D | 35 x 22 x 17 mm |
| Dimensions W x H | 35 x 22 mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20LCD-1-DCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.