DMS-20PC-DCM Series Blue 3 1/2 Digit 0.37 inch LED Display DC Voltage Monitor
Checking distributor stock and pricing after the page loads.
C&D DMS-20PC-1-DCM-B-C technical specifications.
| Color | Blue |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Supply Current | 13mA |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.