C&D DMS-20PC-1-DCM-C technical specifications.
| Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 18V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 13mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20PC-1-DCM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
