Green polycarbonate panel meter with 2V standard display. Features 1GR input impedance and operates from a 5V supply voltage, drawing 90mA. Suitable for industrial automation and control applications, with an operating temperature range of 0°C to 60°C. Unit width is 33mm.
Sign in to ask questions about the C&D DMS-20PC-1-GS-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&D DMS-20PC-1-GS-C technical specifications.
| Color | Green |
| Input Impedance | 1GR |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Supply Current | 90mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20PC-1-GS-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.