
3.5-digit LED panel meter featuring a green display. Offers a 1 GΩ input impedance and operates on a 5V supply voltage (4.75V to 5.25V). Constructed from polycarbonate material, this meter functions within an operating temperature range of 0°C to 60°C and has a supply current of 90mA. Width measures 33mm.
C&D DMS-20PC-2-GS-C technical specifications.
| Color | Green |
| Input Impedance | 1GR |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Supply Current | 90mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-20PC-2-GS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
