Red LED panel meter designed for industrial automation and control applications. Features a 4-20mA input for loop-powered operation, offering 0.5% accuracy. Panel-mountable with a 20mm display height and 33mm width. Operates within a temperature range of 0°C to 60°C.
C&D DMS-20PC-4/20S-C technical specifications.
| Accuracy | 0.5% |
| Color | Red |
| Height | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.