C&D DMS-30DR-1-R-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-30DR-1-R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.