
Green polycarbonate panel meter for industrial automation. Features a 2V standard display with a 4.75V to 5.25V supply voltage range. Operates reliably between 0°C and 60°C. Designed for standard panel mounting.
C&D DMS-30PC-1-GS-C technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-30PC-1-GS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
