C&D DMS-30PC-1-RS-C technical specifications.
| Color | Red |
| Input Impedance | 1GR |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-30PC-1-RS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.