This blue polycarbonate enclosure features an input impedance of 100R and operates within a temperature range of 0°C to 60°C. It has a maximum supply voltage of 26.4V and a minimum supply voltage of 21.6V. The enclosure is made of polycarbonate material and has a width of 53mm. It is not Reach SVHC compliant.
C&D DMS-30PC-4/20S-24BS-I-C technical specifications.
| Color | Blue |
| Input Impedance | 100R |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| Width | 53mm |
| RoHS | Compliant |
No datasheet is available for this part.