Input 4-20 mA 3.5 Digit Panel Meters With Full-Size LED Displays
C&D DMS-30PC-4/20S-24RS-I-C technical specifications.
| Color | Red |
| Input Impedance | 100R |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| Width | 53mm |
| RoHS | Compliant |
No datasheet is available for this part.