The DMS-40LCD-0/1-5-C display module from C&D operates within a temperature range of 0°C to 50°C and is powered by a 5V supply voltage. It is designed for panel mount applications and consumes 12.5mW of power. The module is constructed from polycarbonate material and has a width of 53mm and a row spacing of 45.7mm.
C&D DMS-40LCD-0/1-5-C technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Power Consumption | 12.5mW |
| Reach SVHC Compliant | No |
| Row Spacing | 45.7mm |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-40LCD-0/1-5-C to view detailed technical specifications.
No datasheet is available for this part.