5V DC powered LCD panel meter for industrial automation and control applications. Features a polycarbonate housing with a 53mm width and 45.7mm row spacing for panel mounting. Operates within a 0°C to 50°C temperature range, consuming 12.5mW. Displays voltage readings from 2V to 20V.
C&D DMS-40LCD-1/2-5-C technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Power Consumption | 12.5mW |
| Reach SVHC Compliant | No |
| Row Spacing | 45.7mm |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-40LCD-1/2-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.