C&D UWR5/1000D24 technical specifications.
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for C&D UWR5/1000D24 to view detailed technical specifications.
No datasheet is available for this part.