
The C&K CCM01-2252 is a 16-contact smart card connector with a right-angle body orientation and surface mount termination. It has a terminal pitch of 2.54mm and measures 55.6mm in length, 36.2mm in depth, and 6.3mm in height. The connector is designed for use in backplane applications and is rated for operation between -40°C and 85°C.
Sign in to ask questions about the C&K CCM01-2252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K CCM01-2252 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.6 |
| Product Depth (mm) | 36.2 |
| Product Height (mm) | 6.3 |
| Type | Smart Card |
| Gender | M |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM01-2252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.