Conn SIM Card SKT 8 POS 2.54mm Solder ST Thru-Hole 1A Tray
C&K CCM01-2255 technical specifications.
| Type | SIM Card |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.