
This 16-contact smart card connector features a right angle body orientation and through hole mounting. It has a terminal pitch of 2.54mm and is designed for use in applications operating between -40°C and 85°C. The connector is a hard metric type and is suitable for board-to-board and mezzanine connections.
Sign in to ask questions about the C&K CCM01-2256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K CCM01-2256 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 55.6 |
| Product Depth (mm) | 36.2 |
| Product Height (mm) | 6.3 |
| Type | Smart Card |
| Gender | M |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM01-2256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.