
This 2-row 6-contact surface mount SIM card connector features a terminal pitch of 2.54mm, a straight body orientation, and a maximum operating temperature range of -40°C to 85°C. It is designed for surface mount applications and has a termination method of solder. The connector is rated for a maximum current of 1A.
Sign in to ask questions about the C&K CCM03-0-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K CCM03-0-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Type | Micro SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM03-0-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.