
The C&K CCM03-3006 R701 is a 6-contact SIM/SAM connector with a 2-row design, measuring 17.2mm in length, 29.65mm in depth, and 4.4mm in height. It features a surface mount package and is rated for operation between -40°C and 85°C. The connector has a maximum current rating of 1A and is terminated with solder.
C&K CCM03-3006 R701 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 17.2 |
| Product Depth (mm) | 29.65 |
| Product Height (mm) | 4.4 |
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM03-3006 R701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.