The C&K CCM03-3009LFTR102 is a 6-contact SIM/SAM socket with a terminal pitch of 2.54mm. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The socket features a right-angle body orientation and is terminated using solder. It has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |