The C&K CCM03-3012LFT is an 8-contact SIM/SAM socket designed for surface mount applications. It features a straight body orientation and a termination method of solder. The socket has a terminal pitch of 2.54mm and is rated for a maximum current of 1A. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |