The C&K CCM03-3013LFTR102 is a 6-contact SIM/SAM socket with a right-angle body orientation and surface mount termination. It has a terminal pitch of 2.54mm and is rated for a maximum current of 1A. The socket operates within a temperature range of -40°C to 85°C and is designed for use with SIM and SAM cards.
C&K CCM03-3013LFTR102 technical specifications.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K CCM03-3013LFTR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.