
The C&K CCM03-3504 is an 8-contact SIM/SAM connector with a 2.54mm terminal pitch, available in a surface mount package. It features a straight body orientation and a maximum current rating of 1A. The connector operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the C&K CCM03-3504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K CCM03-3504 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 17.2 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 2.85 |
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM03-3504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.