Conn Memory Card F 8 POS Solder ST SMD Automotive 1A T/R
Checking distributor stock and pricing after the page loads.
| Type | Memory Card |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |