The C&K CCM03-3519LFT is a 6-contact SIM/SAM socket with a 2.54mm terminal pitch and a straight body orientation. It features a surface mount termination method and can handle a maximum current rating of 1A. The socket operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |