
This 2-row surface mount connector features 6 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for surface mount applications and has a termination method of solder. The connector has a product length of 16.5mm, a product depth of 15.85mm, and a product height of 3.5mm. It operates within a temperature range of -40°C to 85°C.
C&K CCM03-3753 R102 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16.5 |
| Product Depth (mm) | 15.85 |
| Product Height (mm) | 3.5 |
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM03-3753 R102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.