This 6-contact SIM/SAM socket is designed for surface mount applications with a terminal pitch of 2.54mm. It features a straight body orientation and a maximum operating temperature range of -40 to 85°C. The socket is rated for a maximum current of 1A and is suitable for use in memory card sockets.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |