The C&K CCM04-4151LFS is an 8-contact SIM/SAM socket with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The socket operates within a temperature range of -40 to 85°C. It is suitable for use in memory card sockets, specifically for SD and microSD cards.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |