The C&K CCM04-5111 is a 6-contact SIM/SAM socket with a terminal pitch of 2.54mm. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The socket features a straight body orientation and is terminated through soldering. It is suitable for use in memory card sockets, specifically for SD and microSD cards.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |