This 6-contact SIM/SAM socket features a 2-row configuration and is designed for surface mount applications. It has a terminal pitch of 2.54mm and is terminated using solder. The socket is available for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |