The C&K CCM04-5123LFS is an 8-contact SIM/SAM socket with a straight body orientation and solder termination method. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The socket features a terminal pitch of 2.54mm and a mounting style of surface mount.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |