The CCM04-5125 is an 8-position SIM/SAM socket with a terminal pitch of 2.54mm, suitable for surface mount applications. It has a straight body orientation and can operate between -40°C and 85°C. The socket is terminated by soldering and has a mounting style of surface mount. It is designed for use with SIM and SAM cards.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |