The C&K CCM04-5137 is a 6-position surface mount SIM/SAM socket with a terminal pitch of 2.54mm and a body orientation of straight. It has a termination method of solder and is rated for operation between -40°C and 85°C. This socket is designed for surface mount applications and features a mounting type of surface mount.
Checking distributor stock and pricing after the page loads.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |