Conn SIM Card M 8 POS 2.54mm Solder RA SMD Reel
C&K CCM04-5427LFT technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.